Hager CEC RCCB, 40A, 3P+N Pole, 100mA, Type AC, 230 → 400V ac
- RS Stock No.:
- 597-873
- Mfr. Part No.:
- CEC840F
- Brand:
- Hager
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,334.97
(exc. GST)
$1,468.47
(inc. GST)
- RS Stock No.:
- 597-873
- Mfr. Part No.:
- CEC840F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 40A | |
| Number of Poles | 3P+N | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230 → 400V ac | |
| Series | CEC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Circuit Breaker Type RCCB | ||
Current Rating 40A | ||
Number of Poles 3P+N | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230 → 400V ac | ||
Series CEC | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 40A. With a differential sensitivity of 100mA, it ensures protection against earth leakage faults.
3P+N design
Compact modular design
IP20 protection
Compact modular design
IP20 protection
Related links
- Hager CEC RCCB 1P+N Pole Type AC, 230V ac
- Hager CEC RCCB 1P+N Pole Type AC, 230V ac
- Hager CDH RCCB 3P+N Pole Type A-HI, 230 → 400V ac
- Hager CFH RCCB 3P+N Pole Type A-HI, 230 → 400V ac
- Hager CFC RCD Switch 4 Pole Type AC, 230 → 400V
- Hager CGC RCCB 1P+N Pole Type AC, 230V ac
- Hager CFH RCCB 1P+N Pole Type A-HI, 230V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.5 kA 400V ac

