Hager CGC RCCB, 40A, 1P+N Pole, 500mA, Type AC, 230V ac
- RS Stock No.:
- 597-968
- Mfr. Part No.:
- CGC140F
- Brand:
- Hager
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$670.83
(exc. GST)
$737.91
(inc. GST)
- RS Stock No.:
- 597-968
- Mfr. Part No.:
- CGC140F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 40A | |
| Number of Poles | 1P+N | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230V ac | |
| Series | CGC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Circuit Breaker Type RCCB | ||
Current Rating 40A | ||
Number of Poles 1P+N | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230V ac | ||
Series CGC | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230V AC and a rated current of 40A. With a differential sensitivity of 500mA, it ensures protection against earth leakage faults.
No of modules 2
Compact modular design
AC type detection
IP20 protection
Compact modular design
AC type detection
IP20 protection
Related links
- Hager CEC RCCB 1P+N Pole Type AC, 230V ac
- Hager CFH RCCB 1P+N Pole Type A-HI, 230V ac
- Hager CEC RCCB 1P+N Pole Type AC, 230V ac
- Hager CFH RCCB 1P+N Pole Type A-HI, 230V ac
- Hager CEC RCCB 3P+N Pole Type AC, 230 → 400V ac
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CGC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac

