Siemens 5SV53 Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A, 6 kA 400V ac

Subtotal (1 unit)*

$225.02

(exc. GST)

$247.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.02

*price indicative

RS Stock No.:
328-505
Mfr. Part No.:
5SV5342-6KL
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Range

SENTRON

Series

5SV53

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

IEC 61008-1, CE, RoHS Compliant, UKCA

Terminal Type

Screw

Width

72mm

Height

90mm

Depth

70mm

Breaking Capacity

6kA

Tripping Mechanism

Type A

Rated AC Voltage

400V ac

COO (Country of Origin):
DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.

4 poles

tripping fault current rated 30 mA

Type A

IP20 protection

Rated current 25A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy