RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A, 800 A 400V ac

Subtotal (1 unit)*

$353.54

(exc. GST)

$388.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-7732
Distrelec Article No.:
301-37-576
Mfr. Part No.:
5SV3342-6KK12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

5SV3

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

UKCA, CCC, EAC, VDE, CE

Width

72mm

Depth

70mm

Height

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

Breaking Capacity

800A

Earth Leakage Protection Type

Type A

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Electromagnetic

Rated AC Voltage

400V ac

Application

Residential, Industrial

COO (Country of Origin):
DE

Series 5SV3 RCCBs


From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.

Residual current operated circuit breaker for personnel and fire protection

Silicone free

2 or 4 pole versions available

Instant tripping, surge current withstand capability >1kA

DIN rail mounting

Equipment life span: >10,000 switching cycles

Enclosure: IP20

Ambient temperature: -25→+45 °C

Break time - instantaneous

Protection against residual currents

Easy and safe installation

Each
$225.02
Each
$250.16
Each
$344.31
Each
$631.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy