ABB S801S Series Residual Current Circuit Breaker, 32A, 1-Pole

Subtotal (1 unit)*

$1,111.18

(exc. GST)

$1,222.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,111.18

*price indicative

RS Stock No.:
140-917
Mfr. Part No.:
2CCS801901R0539
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

32A

Number of Poles

1

Series

S801S

COO (Country of Origin):
AT
The ABB Self resetting short circuit limiter designed to provide protection against short circuits in electrical circuits. It offers a rated current of 32A and has a compact DIN Rail mounting type. The limiter meets technical standards IEC 60947-2 and IEC 60947-4-1, ensuring reliable performance.

Self resetting short circuit current limiter

Rated Impulse 8 kV withstand voltage

Compact DIN Rail mounting type

Conforms to RoHS and REACH compliance

Built in CE Certification for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy