ABB S802S Series Residual Current Circuit Breaker, 63A, 2-Pole

Subtotal (1 unit)*

$2,605.12

(exc. GST)

$2,865.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,605.12

*price indicative

RS Stock No.:
140-291
Mfr. Part No.:
2CCS802901R0599
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

S802S

COO (Country of Origin):
CH
The ABB Self resetting short circuit limiter is a reliable solution for protecting electrical circuits. It is designed to limit short circuit currents and ensure safe operations in various applications. With a high breaking capacity and low power loss, this limiter is an essential component for efficient power distribution systems.

Self resetting short circuit current limiter with a 63A rated current

Tested according to IEC standards for reliable performance

High breaking capacity to protect against short circuit currents

DIN Rail mounting type for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy