Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type A-SI, 1.5 kA

Subtotal (1 unit)*

$3,724.41

(exc. GST)

$4,096.85

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,724.41

*price indicative

RS Stock No.:
130-792
Mfr. Part No.:
A9R35291
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

2

Range

Acti9

Series

Acti9 iID

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type A-SI

Standards/Approvals

EN/IEC 61008-1

Width

36mm

Depth

73.5mm

Height

91mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

A-SI

Reset Actuator Type

Toggle

Rated AC Voltage

240V ac

COO (Country of Origin):
ES
The Schneider Electric Acti 9 iID RCCB residual current circuit breaker with a rated current, offers voltage-independent residual current tripping and has a compact design suitable for DIN rail mounting.

Enhanced safety

Compact design

Toggle control type for easy operation

Green Premium product with sustainable offer status

Halogen-free plastic parts for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy