Schneider Electric Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 2-Pole, 30 mA Trip

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-1039
Mfr. Part No.:
A9D65263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

63A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Series

IC65N Vigi+

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Wire

Earth Leakage Protection Type

Type A

Depth

72.8mm

Height

100.4mm

Width

35.4mm

Breaking Capacity

6kA

Application

Distribution Protection

Reset Actuator Type

Handle

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

GB/T 16917.1, EN/IEC 61009-1

COO (Country of Origin):
CN
The Schneider Electric Acti9 iC60 RCBOs offers magneto thermic protection, (overcurrent protection) and earth leakage protection.

Certified according to EN61009 and EN61009-2-1 standards

Protects against electrical network interference to ensure service continuity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy