Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 2-Pole, 30 mA Trip
- RS Stock No.:
- 428-817
- Mfr. Part No.:
- A9D27232
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,359.49
(exc. GST)
$2,595.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,359.49 |
*price indicative
- RS Stock No.:
- 428-817
- Mfr. Part No.:
- A9D27232
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | Vigi iC60 | |
| Range | Acti9 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | A-SI | |
| Height | 86mm | |
| Depth | 78mm | |
| Width | 36mm | |
| Application | Distribution | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-2-1 | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series Vigi iC60 | ||
Range Acti9 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type A-SI | ||
Height 86mm | ||
Depth 78mm | ||
Width 36mm | ||
Application Distribution | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-2-1 | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- PT
The Schneider Electric Acti9 iC60 RCBO is a modular residual current breaker with overcurrent protection. It is a 2P RCBO with 2 protected poles, rated current is 32A, and operating voltage is 220VAC to 240VAC. The earth leakage protection class is A-SI type with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous. Breaking capacity at 220VAC to 240VAC is 10000A according to EN/IEC 61009-2-1.
IP20 and IP40 protection rated
Mercury free
RoHS compliant
Overvoltage III category conforming to IEC 60364
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
