Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3-Pole, 30 mA Trip
- RS Stock No.:
- 212-167
- Mfr. Part No.:
- A9D17320
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$997.12
(exc. GST)
$1,096.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $997.12 |
*price indicative
- RS Stock No.:
- 212-167
- Mfr. Part No.:
- A9D17320
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3 | |
| Series | Acti9 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | Type A | |
| Height | 86mm | |
| Depth | 78mm | |
| Width | 86mm | |
| Application | Distribution | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-2-1 | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3 | ||
Series Acti9 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type Type A | ||
Height 86mm | ||
Depth 78mm | ||
Width 86mm | ||
Application Distribution | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-2-1 | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- PT
The Schneider Electric Residual Current Breaker with overcurrent protection is designed for AC networks. It has a rated current of 20 A and features thermal-magnetic trip unit technology for overcurrent protection. The device operates with a rated operational voltage of 230 to 240 V AC at 50 Hz and has a rated insulation voltage of 400 V AC at 50 Hz. It uses a toggle control type for easy operation and switching.
Clip on mounting
20000 cycles of mechanical durability
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
