Hager Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

$502.17

(exc. GST)

$552.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$502.17

*price indicative

RS Stock No.:
251-2015
Mfr. Part No.:
ADC710F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Series

ADC7

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw Cage Terminal

Height

83mm

Depth

68mm

Width

35mm

Reset Actuator Type

Lever

Breaking Capacity

3kA

Standards/Approvals

EN 61009-1

COO (Country of Origin):
FR
The Hager differential circuit breaker has 2 poles, 240 V rated operational voltage and 10 A rated current with 3 kA rated breaking capacity.

Type AC

30 mA rated differential current

50 Hz frequency

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy