Hager Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 4-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 602-209
- Mfr. Part No.:
- ADM490C
- Brand:
- Hager
Subtotal (1 unit)*
$1,144.90
(exc. GST)
$1,259.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,144.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,498.42
(exc. GST)
$1,648.26
(inc. GST)
- RS Stock No.:
- 602-209
- Mfr. Part No.:
- ADM490C
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 4 | |
| Series | ADM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 71mm | |
| Height | 84mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60898-1 | |
| Application | Protection | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 4 | ||
Series ADM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 71mm | ||
Height 84mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60898-1 | ||
Application Protection | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- PL
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
RoHS compliant
Related links
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 2-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole

