Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, Acti9 Range,
- RS Stock No.:
- 239-9991
- Mfr. Part No.:
- A9TAA1625
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$791.60
(exc. GST)
$870.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.60 |
*price indicative
- RS Stock No.:
- 239-9991
- Mfr. Part No.:
- A9TAA1625
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | Acti9 Active iDT40 | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Mount Type | DIN Rail | |
| Height | 91mm | |
| Depth | 73mm | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC 62606 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series Acti9 Active iDT40 | ||
Number of Poles 1 | ||
Range Acti9 | ||
Mount Type DIN Rail | ||
Height 91mm | ||
Depth 73mm | ||
Width 36mm | ||
Standards/Approvals EN/IEC 62606 | ||
- COO (Country of Origin):
- ES
The Schneider Electric 25A add-on block used for active arc fault detection. It can manage earth leakage overload and overvoltage. It is white in colour.
Degree of protection IP20
Pollution degree 2
Overvoltage category III
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 25000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 300 mA Trip
