Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

$280.19

(exc. GST)

$308.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$280.19

*price indicative

RS Stock No.:
212-022
Distrelec Article No.:
302-17-082
Mfr. Part No.:
R9D01625
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

25A

Number of Poles

1

Range

Resi9

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

Type A

Width

36mm

Height

82mm

Depth

70.5mm

Application

Distribution

Breaking Capacity

6kA

Standards/Approvals

EN/IEC 61009-1EN/IEC 61009-2-1

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES
The Schneider Electric Residual Current Breaker with overcurrent protection is designed for AC networks. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according BS EN 61009-1 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. A push-test button is positioned on the front of the device for testing that product is operational. This product is compliant with EN/IEC 61009-1 standard.

DIN rail mountable

20000 cycles of mechanical durability

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy