Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 100 mA Trip
- RS Stock No.:
- 654-731
- Mfr. Part No.:
- A9D06825
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$412.27
(exc. GST)
$453.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $412.27 |
*price indicative
- RS Stock No.:
- 654-731
- Mfr. Part No.:
- A9D06825
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | iC60H | |
| Range | Acti9 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw Clamp | |
| Depth | 72mm | |
| Width | 18mm | |
| Height | 110mm | |
| Standards/Approvals | BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | |
| Application | Distribution | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series iC60H | ||
Range Acti9 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C | ||
Terminal Type Screw Clamp | ||
Depth 72mm | ||
Width 18mm | ||
Height 110mm | ||
Standards/Approvals BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | ||
Application Distribution | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- TH
The Schneider Electric Acti9 iC60 is a modular residual current breaker with overcurrent protection (RCBO). It is a 1P+Ns circuit breaker with 1 protected pole, 25A In rated current and C tripping curve. The earth leakage protection class is A type with a sensitivity of 100mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-2-2 and IEC 61009-1 standards.
Plug on neutral cuts installation time by 50% and provides enhanced safety and reliability
Compact design is perfect for space-saving solutions
Pad lockable in ON/OFF positions
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 25000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 100 mA Trip
