Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, Acti9 Range,
- RS Stock No.:
- 357-880
- Mfr. Part No.:
- A9A19801
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$195.25
(exc. GST)
$214.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.25 |
*price indicative
- RS Stock No.:
- 357-880
- Mfr. Part No.:
- A9A19801
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Series | Acti9 | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Screw Clamp | |
| Width | 9mm | |
| Depth | 71mm | |
| Height | 86mm | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Series Acti9 | ||
Range Acti9 | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Terminal Type Screw Clamp | ||
Width 9mm | ||
Depth 71mm | ||
Height 86mm | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- PT
The Schneider Electric OC Contact with device short name iOF features 1 C/O signal contact. It complies with EN/IEC 60947-5-1 standards. The operating temperature range is -25°C to 60°C, and the storage temperature range is -40°C to 70°C.
Screw clamp terminal connections
Clip on mounting mode
DIN rail mounting support
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 6000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole DS201 Range
- Schneider Electric Residual Current Circuit Breaker with Overload Protection Type C
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
