Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 3-Pole, 30 mA Trip

Subtotal (1 unit)*

$443.16

(exc. GST)

$487.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 03 December 2026
  • Plus 14 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.16

*price indicative

RS Stock No.:
654-790
Mfr. Part No.:
A9DC3732
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Series

ICV40N

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Terminal Type

Screw Clamp

Width

18mm

Depth

72mm

Height

110mm

Breaking Capacity

10kA

Standards/Approvals

IEC 61009-2-2, BS EN 61009-1, IEC 61009-1

Application

Distribution

COO (Country of Origin):
ES
The Schneider Electric Acti9 iCV40 is a modular residual current breaker with overcurrent protection (RCBO). It is a 3P+N circuit breaker with 3 protected poles, In rated current of 32A and C tripping curve. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according EN/IEC 61009-2-1 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. Its 2 unique Visitrip indicators reduce intervention time by showing the faulty circuit and identifying quickly the type of default. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance.

Dedicated to the small, medium and large buildings applications

VisiTrip offers a visible fault indicator for fast and optimized on-site servicing

VisiSafe offers a visible green strip with reinforced insulation for maintenance in better safety conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy