Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 3-Pole, 30 mA Trip

Subtotal (1 unit)*

$1,069.62

(exc. GST)

$1,176.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,069.62

*price indicative

RS Stock No.:
239-9968
Mfr. Part No.:
A9DX3732
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

32A

Series

Acti9 iDD40N

Range

Acti9

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

A-SI

Depth

75mm

Height

93mm

Width

36mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Breaking Capacity

10kA

Standards/Approvals

CE, IEC, RoHS

Application

Distribution

COO (Country of Origin):
ES

Schneider Electric Acti9 iDD40N Series RCBO, 32A Current Rating, 3P+N Poles - A9DX3732


This residual current circuit breaker with overcurrent protection (RCBO) is designed for effective current distribution. With a current rating of 32A and a tripping sensitivity of 30 mA, this device is essential for safeguarding electrical systems. The compact design measures 108mm in length, 91mm in width, and 73mm in depth, facilitating easy installation on DIN rail systems.

Features & Benefits


• Provides instantaneous earth leakage protection for safety

• Built with thermal-magnetic technology for accurate tripping

• High breaking capacity of 10kA to handle fault conditions

• Suitable for isolation and compliant with IEC standards

• Compact design compatible with various distribution blocks

• Features an easy-to-read ON/OFF indication and trip indicator

Applications


• Used in residential and commercial distribution boards

• Ideal for protecting critical circuits in industrial environments

• Suitable for systems requiring Type A-SI earth leakage functions

• Utilised in electrical installations where safety is paramount

How does the device ensure effective earth leakage protection?


The RCBO utilises a sensitivity of 30 mA to quickly detect and disconnect faulty circuits, reducing the risk of electric shocks or fire hazards.

What type of mounting method does this product support?


It is designed for DIN rail mounting, allowing for quick and efficient installation within various electrical enclosures.

What is the maximum network voltage support for this device?


It supports a rated operational voltage of 400V AC at a frequency of 50 Hz, making it compatible with common power supply systems.

How does the thermal-magnetic tripping technology enhance performance?


This technology offers reliable protection against both overloads and short circuits, automatically disconnecting the circuit in the event of unsafe conditions.

What is the significance of its breaking capacity?


With a breaking capacity of 10kA, it can effectively manage unforeseen electrical faults, ensuring greater safety and system integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy