Hager RCBO, 32A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type AC
- RS Stock No.:
- 602-222
- Mfr. Part No.:
- ADC839F
- Brand:
- Hager
Subtotal (1 unit)*
$448.81
(exc. GST)
$493.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $448.81 |
*price indicative
- RS Stock No.:
- 602-222
- Mfr. Part No.:
- ADC839F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 32A | |
| Number of Poles | 1P+N | |
| Circuit Breaker Type | RCBO | |
| Trip Sensitivity | 30mA | |
| Series | ADC | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 32A | ||
Number of Poles 1P+N | ||
Circuit Breaker Type RCBO | ||
Trip Sensitivity 30mA | ||
Series ADC | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
IP20 rated
RoHS compliant
IP20 rated
RoHS compliant
