Hager RCBO, 40A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type AC
- RS Stock No.:
- 602-223
- Mfr. Part No.:
- ADC847F
- Brand:
- Hager
Subtotal (1 unit)*
$468.63
(exc. GST)
$515.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.63 |
*price indicative
- RS Stock No.:
- 602-223
- Mfr. Part No.:
- ADC847F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 40A | |
| Number of Poles | 1P+N | |
| Series | ADC | |
| Circuit Breaker Type | RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 40A | ||
Number of Poles 1P+N | ||
Series ADC | ||
Circuit Breaker Type RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
RoHS compliant
RoHS compliant
Related links
- Hager RCBO 1P+N Poles Type AC
- Hager RCBO 1P+N Poles Type AC
- Hager RCBO 1P+N Poles Type AC
- Hager RCBO 1P+N Poles Type AC
- Hager RCBO 1P+N Poles Type AC
- Schneider Electric RCBO 1P+N Poles Type B, Easy9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
