ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 3-Pole, Type B
- RS Stock No.:
- 599-477
- Distrelec Article No.:
- 303-11-555
- Mfr. Part No.:
- 2CSR256140R1325
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,125.84
(exc. GST)
$1,238.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,125.84 |
*price indicative
- RS Stock No.:
- 599-477
- Distrelec Article No.:
- 303-11-555
- Mfr. Part No.:
- 2CSR256140R1325
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Number of Poles | 3 | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Standards/Approvals | IEC 61009-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Number of Poles 3 | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Standards/Approvals IEC 61009-1 | ||
- COO (Country of Origin):
- IT
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole DS201 Range
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip