Schneider Electric Residual Current Circuit Breaker, 25A Current Rating, 2-Pole, 300 mA Trip Sensitivity, Type C, Acti9
- RS Stock No.:
- 110-284
- Mfr. Part No.:
- A9D50225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,716.65
(exc. GST)
$1,888.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,716.65 |
*price indicative
- RS Stock No.:
- 110-284
- Mfr. Part No.:
- A9D50225
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | Acti9 iC60 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Height | 86mm | |
| Width | 36mm | |
| Depth | 78mm | |
| Reset Actuator Type | Toggle | |
| Standards/Approvals | EN/IEC 61009-2-1, EN/IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series Acti9 iC60 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Height 86mm | ||
Width 36mm | ||
Depth 78mm | ||
Reset Actuator Type Toggle | ||
Standards/Approvals EN/IEC 61009-2-1, EN/IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PT
The Schneider Electric Acti9 iC60 RCBO high-quality residual current breaker with overcurrent protection. It is designed for distribution applications, offering excellent performance and reliability. With features such as thermal-magnetic trip unit technology, C curve code, and earth-leakage sensitivity, this RCBO ensures the safety of your electrical circuits.
Breaking capacity for robust protection
Toggle control type for easy operation
Clip-on mounting mode for convenient installation
Green Premium product with sustainable offer status
IP40 degree of protection for added safety
Tropicalisation feature for durability in various environments
