Sato Parts Cable Mount RCA Socket
- RS Stock No.:
- 490-4928
- Mfr. Part No.:
- CN-7018-J
- Brand:
- Sato Parts
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-4928
- Mfr. Part No.:
- CN-7018-J
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts Straight Chassis RCA Socket
- Roxburgh EMC Black Panel Mount RCA Socket
- Sato Parts Black Straight Cable RCA Plug
- Sato Parts Straight Cable RCA Plug, 1A
- RS PRO Red Straight Panel RCA Socket, Gold over Nickel
- RS PRO Gold Gold, 5A
- Amphenol Industrial Black Straight Panel RCA Socket 75A
- Deltron Black Cable Mount RCA Plug 5A
