Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7788
- Mfr. Part No.:
- ACPL-CBK
- Brand:
- Amphenol Audio
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.23
(exc. GST)
$7.95
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $7.23 |
10 - 24 | $6.96 |
25 - 49 | $6.74 |
50 + | $6.39 |
- RS Stock No.:
- 261-7788
- Mfr. Part No.:
- ACPL-CBK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio White Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A