Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- RS Stock No.:
- 261-7592
- Mfr. Part No.:
- ACJB-BLK
- Brand:
- Amphenol Audio
On back order for despatch 06/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 25)
$7.954
(exc. GST)
$8.749
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $7.954 | $198.85 |
50 - 75 | $7.542 | $188.55 |
100 - 225 | $7.20 | $180.00 |
250 - 475 | $6.857 | $171.425 |
500 + | $6.583 | $164.575 |
*price indicative
- RS Stock No.:
- 261-7592
- Mfr. Part No.:
- ACJB-BLK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A