KEMET RC Capacitor 47 nF 47 Ω ±30 % 1 630 V dc, Through Hole, PMR209
- RS Stock No.:
- 172-6683
- Mfr. Part No.:
- PMR209MB5470M047R30
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 400 units)*
$831.20
(exc. GST)
$914.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 - 400 | $2.078 | $831.20 |
| 800 - 1200 | $2.026 | $810.40 |
| 1600 + | $1.995 | $798.00 |
*price indicative
- RS Stock No.:
- 172-6683
- Mfr. Part No.:
- PMR209MB5470M047R30
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | RC Capacitor | |
| Series | PMR209 | |
| Capacitance | 47nF | |
| Resistance | 47Ω | |
| Rated AC Voltage | 250V ac | |
| Packaging | Tape & Reel | |
| Rated DC Voltage | 630V dc | |
| Dielectric | Metallised Paper | |
| Mount Type | Through Hole | |
| Number of Elements | 1 | |
| Terminal Type | Radial | |
| Resistance Tolerance | ±30 % | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, ENEC, cUL, VDE | |
| Length | 18.5mm | |
| Width | 7.3mm | |
| Height | 13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type RC Capacitor | ||
Series PMR209 | ||
Capacitance 47nF | ||
Resistance 47Ω | ||
Rated AC Voltage 250V ac | ||
Packaging Tape & Reel | ||
Rated DC Voltage 630V dc | ||
Dielectric Metallised Paper | ||
Mount Type Through Hole | ||
Number of Elements 1 | ||
Terminal Type Radial | ||
Resistance Tolerance ±30 % | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, ENEC, cUL, VDE | ||
Length 18.5mm | ||
Width 7.3mm | ||
Height 13mm | ||
Automotive Standard No | ||
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
- RS Stock No. 0209213P
- Mfr. Part No. PMR209MB5470M047R30
Each (Supplied in a Bag)
$4.192
- RS Stock No. 0209213
- Mfr. Part No. PMR209MB5470M047R30
Each (In a Pack of 5)
$4.192
- RS Stock No. 0209229
- Mfr. Part No. PMR209MC6100M047R30
Each (In a Pack of 5)
$3.276
- RS Stock No. 0209235
- Mfr. Part No. PMR209MC6220M047R30
Each (In a Pack of 5)
$3.292
Related links
- KEMET RC Capacitor 47 nF 47 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 47 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 47 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 470 nF 47 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 22 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 470 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 100 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 100 Ω ±30 % 1 630 V dc PMR209









