KEMET RC Capacitor 220 nF 100 Ω ±30 % 1 630 V dc, Through Hole, PMR209
- RS Stock No.:
- 172-6706
- Mfr. Part No.:
- PMR209MC6220M100R30
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 150 units)*
$477.75
(exc. GST)
$525.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 150 - 150 | $3.185 | $477.75 | - |
| 300 - 450 | $3.105 | $465.75 | 2% |
| 600 + | $3.058 | $458.70 | 3% |
*price indicative
- RS Stock No.:
- 172-6706
- Mfr. Part No.:
- PMR209MC6220M100R30
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | RC Capacitor | |
| Series | PMR209 | |
| Capacitance | 220nF | |
| Resistance | 100Ω | |
| Packaging | Tape & Reel | |
| Rated AC Voltage | 250V ac | |
| Dielectric | Metallised Paper | |
| Mount Type | Through Hole | |
| Rated DC Voltage | 630V dc | |
| Number of Elements | 1 | |
| Terminal Type | Radial | |
| Resistance Tolerance | ±30 % | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, ENEC, RoHS, UL, VDE | |
| Width | 11.3mm | |
| Height | 16.5mm | |
| Length | 24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type RC Capacitor | ||
Series PMR209 | ||
Capacitance 220nF | ||
Resistance 100Ω | ||
Packaging Tape & Reel | ||
Rated AC Voltage 250V ac | ||
Dielectric Metallised Paper | ||
Mount Type Through Hole | ||
Rated DC Voltage 630V dc | ||
Number of Elements 1 | ||
Terminal Type Radial | ||
Resistance Tolerance ±30 % | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, ENEC, RoHS, UL, VDE | ||
Width 11.3mm | ||
Height 16.5mm | ||
Length 24mm | ||
Automotive Standard No | ||
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Related links
- KEMET RC Capacitor 220 nF 100 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 47 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 220 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 470 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 22 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 22 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 470 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 100 Ω ±30 % 1 630 V dc PMR209
