Transcend 8 GB DDR4 RAM 3200 Mbit/s, UDIMM, 1.2V
- RS Stock No.:
- 175-027
- Mfr. Part No.:
- TS1GLH64V2B-I
- Brand:
- Transcend
Subtotal (1 unit)*
$1,341.69
(exc. GST)
$1,475.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,341.69 |
*price indicative
- RS Stock No.:
- 175-027
- Mfr. Part No.:
- TS1GLH64V2B-I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | UDIMM | |
| Product Type | RAM | |
| Memory Size | 8GB | |
| Memory Class | DDR4 | |
| Module Type | UDIMM | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| RAM Speed | 3200Mbit/s | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type UDIMM | ||
Product Type RAM | ||
Memory Size 8GB | ||
Memory Class DDR4 | ||
Module Type UDIMM | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
RAM Speed 3200Mbit/s | ||
Number of Pins 288 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.
8 bit pre-fetch
Asynchronous reset
Related links
- Transcend 8 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 32 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 64 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 4 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 2133 Mbit/s 1.2V
- Transcend 32 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
