Transcend 32 GB DDR4 Desktop RAM 3200 Mbit/s, UDIMM, 1.2V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-919
Mfr. Part No.:
TS4GLH64V2E3
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

32GB

Product Type

RAM

Desktop/Laptop

Desktop

Memory Socket Type

UDIMM

Memory Class

DDR4

Module Type

UDIMM

Supply Voltage

1.2V

CAS Latency

22

Number of Pins

288

RAM Speed

3200Mbit/s

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

8 bit pre-fetch

Asynchronous reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy