Recently searched

    RS PRO M8X23 Anti Vibration Mount, Male to Male Bobbin with 63.2kg Compression Load

    Subtotal (1 pack of 4 units)**

    $24.78

    (exc. GST)

    $27.26

    (inc. GST)

    Add to Basket
    Select or type quantity
    148 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    4 +$6.195$24.78

    **price indicative

    RS Stock No.:
    196-1330
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Anti Vibration Mount Type

    Male to Male Bobbin

    Thread Size

    M8X23

    Diameter

    40mm

    Overall Height

    20mm

    Material

    Rubber

    Compression Load

    63.2kg

    Metalwork

    Zinc Plated Steel

    Shore Hardness

    45 Shore A

    Shearing Load

    17kg

    Related links