nVent SCHROFF, 4 U 19 in Rack Mount Case CompacPRO Ventilated 511 mm, 471 mm 191.6 mm
- RS Stock No.:
- 721-2819
- Mfr. Part No.:
- 14575-271
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save $113.92
View bulk pricing optionsSubtotal (1 unit)*
$583.56
(exc. GST)
$641.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $583.56 | - |
| 8 + | $569.32 | $113.92 |
*price indicative
- RS Stock No.:
- 721-2819
- Mfr. Part No.:
- 14575-271
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 4U | |
| External Depth | 511mm | |
| External Height | 191.6mm | |
| External Width | 471mm | |
| Ventilated | Yes | |
| Colour | Silver Grey | |
| External Case Material | Aluminium, Aluminium | |
| Frame Depth | 511mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 4U | ||
External Depth 511mm | ||
External Height 191.6mm | ||
External Width 471mm | ||
Ventilated Yes | ||
Colour Silver Grey | ||
External Case Material Aluminium, Aluminium | ||
Frame Depth 511mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series CompacPRO | ||
- COO (Country of Origin):
- DE
CompacPRO 19 in Desktop Case
The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.
Features and Benefits
• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant
Kit Contents
• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel
Standards
GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.
