nVent SCHROFF, 4 U Rackmount Cases CompacPRO 331 mm, 471 mm 191.6 mm
- RS Stock No.:
- 563-739
- Distrelec Article No.:
- 110-49-426
- Mfr. Part No.:
- 14575265
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$406.33
(exc. GST)
$446.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.33 |
*price indicative
- RS Stock No.:
- 563-739
- Distrelec Article No.:
- 110-49-426
- Mfr. Part No.:
- 14575265
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| Rack Unit | 4U | |
| External Depth | 331mm | |
| External Height | 191.6mm | |
| External Width | 471mm | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | No | |
| Weight | 4kg | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
Rack Unit 4U | ||
External Depth 331mm | ||
External Height 191.6mm | ||
External Width 471mm | ||
Colour Grey | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals No | ||
Weight 4kg | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF 4U desk-top case designed for individual assembly. It effectively accommodates various components while ensuring superior ventilation with multiple slots integrated into its base plate.
Constructed from Durable aluminium extrusion with powder-coated RAL 7016 finish
Features a base plate with four rows of ventilation slots for optimal airflow
Includes pre-fitted side panels and frame for quick assembly
Allows for flexible configurations to house various components securely
