nVent SCHROFF, 6 U Desktop Case 14575 Ventilated 511 mm, 471 mm 280.5 mm
- RS Stock No.:
- 277-3796
- Distrelec Article No.:
- 110-49-433
- Mfr. Part No.:
- 14575-471
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$624.75
(exc. GST)
$687.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $624.75 |
*price indicative
- RS Stock No.:
- 277-3796
- Distrelec Article No.:
- 110-49-433
- Mfr. Part No.:
- 14575-471
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 6U | |
| Product Type | Desktop Case | |
| External Depth | 511mm | |
| External Height | 280.5mm | |
| External Width | 471mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-101 | |
| Weight | 30kg | |
| Series | 14575 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 6U | ||
Product Type Desktop Case | ||
External Depth 511mm | ||
External Height 280.5mm | ||
External Width 471mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-101 | ||
Weight 30kg | ||
Series 14575 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff compacpro desktop case which is unshielded having rack height of 6 U, rack width of 84 HP and depth of 511 mm. It provides electronics protection for 19 inch and individual electronic assemblies. The aluminum die cast frame and profile side panels guarantee a robust solution.
Robust solution
Front and rear identical
Depth-symmetrical construction
Ventilation slots
