nVent SCHROFF, 4 U Desktop Case CompacPRO Ventilated 391 mm, 471 mm 191.6 mm
- RS Stock No.:
- 277-3793
- Mfr. Part No.:
- 14575-267
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$411.05
(exc. GST)
$452.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.05 |
*price indicative
- RS Stock No.:
- 277-3793
- Mfr. Part No.:
- 14575-267
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 4U | |
| Product Type | Desktop Case | |
| External Depth | 391mm | |
| External Height | 191.6mm | |
| External Width | 471mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Weight | 30kg | |
| Standards/Approvals | IEC 60297-3-101 | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 4U | ||
Product Type Desktop Case | ||
External Depth 391mm | ||
External Height 191.6mm | ||
External Width 471mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Weight 30kg | ||
Standards/Approvals IEC 60297-3-101 | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff compacpro desktop case which is unshielded having rack height of 4 U, rack width of 84 HP and depth of 391 mm. It provides electronics protection for 19 inch and individual electronic assemblies. The aluminum die cast frame and profile side panels guarantee a robust solution.
Robust solution
Front and rear identical
Depth-symmetrical construction
Ventilation slots
