nVent SCHROFF, 4 U Rack Mount Case Inpac Ventilated 374.5 mm, 483 mm 177.8 mm
- RS Stock No.:
- 284-3016
- Mfr. Part No.:
- 10828-158
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$496.67
(exc. GST)
$546.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.67 |
*price indicative
- RS Stock No.:
- 284-3016
- Mfr. Part No.:
- 10828-158
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 4U | |
| Product Type | Rack Mount Case | |
| External Depth | 374.5mm | |
| External Height | 177.8mm | |
| External Width | 483mm | |
| Ventilated | Yes | |
| External Case Material | Steel, Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | Inpac | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 4U | ||
Product Type Rack Mount Case | ||
External Depth 374.5mm | ||
External Height 177.8mm | ||
External Width 483mm | ||
Ventilated Yes | ||
External Case Material Steel, Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series Inpac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Inpac chassis, provides electronics protection for 19 inch components and individual electronic assemblies and also can be used for desktop applications.
RAL 7030 powder coat finish
Modifications such as cut outs or paint available
