nVent SCHROFF Grey Aluminium, 4 U, 84 HP 483 mm 177mm
- RS Stock No.:
- 454-9830
- Distrelec Article No.:
- 152-22-823
- Mfr. Part No.:
- 30219-107
- Brand:
- nVent SCHROFF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$102.48
(exc. GST)
$112.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $102.48 |
| 50 - 99 | $101.22 |
| 100 + | $99.14 |
*price indicative
- RS Stock No.:
- 454-9830
- Distrelec Article No.:
- 152-22-823
- Mfr. Part No.:
- 30219-107
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 177mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 4U | |
| Hinges | No | |
| Standards/Approvals | No | |
| Length | 483mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 177mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 4U | ||
Hinges No | ||
Standards/Approvals No | ||
Length 483mm | ||
- COO (Country of Origin):
- DE
Comptec Accessories
All these accessories are supplied separately:
Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium
Slide Rails
High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)
Front Panels
A set of earthing leads to connect side panels, base, cover plate and rear panel
Earthing Kits
Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016
Folding Handles
Related links
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP 480 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 4 U 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- RS PRO Black Aluminium 84 HP 483 mm 265.9mm
- RS PRO Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium Front Panel 21 HP 483 mm 88.1mm
