nVent SCHROFF Grey Aluminium, 4 U 483 mm 177mm
- RS Stock No.:
- 721-3036
- Distrelec Article No.:
- 110-17-404
- Mfr. Part No.:
- 30118303
- Brand:
- nVent SCHROFF
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$58.23
(exc. GST)
$64.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $58.23 | - |
| 3 - 7 | $57.21 | 1% |
| 8 + | $56.35 | 3% |
*price indicative
- RS Stock No.:
- 721-3036
- Distrelec Article No.:
- 110-17-404
- Mfr. Part No.:
- 30118303
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 177mm | |
| Ventilated | No | |
| Rack Unit | 4U | |
| Hinges | No | |
| Length | 483mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 177mm | ||
Ventilated No | ||
Rack Unit 4U | ||
Hinges No | ||
Length 483mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Related links
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP 480 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 63 HP 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium, 9 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 3 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
