nVent SCHROFF, 4 U Chassis Kit Inpac Ventilated 434.5 mm, 483 mm 177.8 mm
- RS Stock No.:
- 284-3018
- Distrelec Article No.:
- 301-80-158
- Mfr. Part No.:
- 10828-159
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-3018
- Distrelec Article No.:
- 301-80-158
- Mfr. Part No.:
- 10828-159
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Chassis Kit | |
| Rack Unit | 4U | |
| External Depth | 434.5mm | |
| External Height | 177.8mm | |
| External Width | 483mm | |
| Ventilated | Yes | |
| External Case Material | Steel, Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | Inpac | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Chassis Kit | ||
Rack Unit 4U | ||
External Depth 434.5mm | ||
External Height 177.8mm | ||
External Width 483mm | ||
Ventilated Yes | ||
External Case Material Steel, Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series Inpac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Inpac chassis, provides electronics protection for 19 inch and individual electronic assemblies and also can be used for desktop applications.
RAL 7030 powder coat finish
Three rows of ventilation slots in base for air inlet
