nVent SCHROFF, 4 U 19 in Rack Mount Case RatiopacPRO Ventilated 375.5 mm, 448.9 mm 177 mm
- RS Stock No.:
- 277-3862
- Mfr. Part No.:
- 24572-644
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$503.50
(exc. GST)
$553.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.50 |
*price indicative
- RS Stock No.:
- 277-3862
- Mfr. Part No.:
- 24572-644
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 4U | |
| Product Type | 19 in Rack Mount Case | |
| External Depth | 375.5mm | |
| External Height | 177mm | |
| External Width | 448.9mm | |
| Ventilated | Yes | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-101 | |
| Weight | 25kg | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 4U | ||
Product Type 19 in Rack Mount Case | ||
External Depth 375.5mm | ||
External Height 177mm | ||
External Width 448.9mm | ||
Ventilated Yes | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-101 | ||
Weight 25kg | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff ratiopacpro case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19 inch rack. It has rack height of 4 U, rack width of 84 HP and depth of 375.5 mm.
Designed for insertion and extractor handles
Retrofittable EMC shielding
Symmetrical design and identical front and rear side
No visible screws
