nVent SCHROFF, 4 U 19 in Rack Mount Case RatiopacPRO 435.5 mm, 448.9 mm 177 mm

Subtotal (1 unit)*

$515.76

(exc. GST)

$567.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.76

*price indicative

RS Stock No.:
277-3854
Distrelec Article No.:
110-80-107
Mfr. Part No.:
24571-491
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

19 in Rack Mount Case

Rack Unit

4U

External Depth

435.5mm

External Height

177mm

External Width

448.9mm

Ventilated

No

IP Rating

IP20

Weight

25kg

Standards/Approvals

IEC 60297-3-101

Series

RatiopacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff ratiopacpro case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19 inch rack. It has rack height 4 U, rack width of 84 HP and depth of 435.5 mm.

Designed for insertion and extractor handles

Retrofittable EMC shielding

Symmetrical design and identical front and rear side

No visible screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy