nVent SCHROFF, 3 U Desktop Case CompacPRO Ventilated 391 mm, 364 mm 147.1 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-3020
Distrelec Article No.:
110-49-413
Mfr. Part No.:
14575-147
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

3U

Product Type

Desktop Case

External Depth

391mm

External Height

147.1mm

External Width

364mm

Ventilated

Yes

External Case Material

Aluminium

IP Rating

IP20

Standards/Approvals

RoHS

Series

CompacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF CompacPRO Desktop case provides electronics protection for 19 inch and individual electronic assemblies. The aluminium die cast frame and profile side panels guarantee a robust solution.

Ventilation slots in base plate

Side panel with integrated handle function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy