nVent SCHROFF, 2 U Rack Mount Case 495 mm, 448.9 mm 88.9 mm

Subtotal (1 unit)*

$435.85

(exc. GST)

$479.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.85

*price indicative

RS Stock No.:
255-0806
Mfr. Part No.:
24572-536
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

2U

Product Type

Rack Mount Case

External Depth

495mm

External Height

88.9mm

External Width

448.9mm

IP Rating

IP20

Standards/Approvals

IEC 60297-3-101, IEEE 1101.11, IEEE 1101.1, IEC 60297-3-102, IEEE 1101.10

COO (Country of Origin):
DE
The nVent-Schroff's RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications. This case is Designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications.

Retrofit table EMC shielding

Version with cover strips

Symmetrical design, identical front and rear side

No visible screws; cladding parts removable without tools

Conforms with DIN EN 62368-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy