nVent SCHROFF Rack Mount Case 435 mm, 448.9 mm

Subtotal (1 unit)*

$2,759.99

(exc. GST)

$3,035.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,759.99

*price indicative

RS Stock No.:
255-0804
Mfr. Part No.:
24572-092
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mount Case

External Depth

435mm

External Width

448.9mm

IP Rating

IP20

Standards/Approvals

IEEE 1101.11, IEC 60297-3-101, IEEE 1101.1, IEC 60297-3-102, IEEE 1101.10

COO (Country of Origin):
DE
The nVent-Schroff's RatiopacPRO AIR complete desktop case, comes with EMC shielding provides electronics protection for 19" assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.

Static Load capacity up to 25 kg

Protection Rating IP20

Also enables cooling Option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy