nVent SCHROFF Rackmount Cases Ventilated
- RS Stock No.:
- 563-717
- Distrelec Article No.:
- 110-49-189
- Mfr. Part No.:
- 10225682
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$1,173.31
(exc. GST)
$1,290.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,173.31 |
*price indicative
- RS Stock No.:
- 563-717
- Distrelec Article No.:
- 110-49-189
- Mfr. Part No.:
- 10225682
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| Ventilated | Yes | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
Ventilated Yes | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Rackmount Cases Ventilated
- nVent SCHROFF Rackmount Cases
- nVent SCHROFF Rackmount Cases 386 mm, 470.3 mm 155.5 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 221.5 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 342.4 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 265.9 mm
