nVent SCHROFF Rackmount Cases Ventilated

This image is representative of the product range

Subtotal (1 unit)*

$1,255.82

(exc. GST)

$1,381.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,255.82

*price indicative

RS Stock No.:
563-859
Distrelec Article No.:
110-49-188
Mfr. Part No.:
10225670
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rackmount Cases

Ventilated

Yes

IP Rating

IP20

Front Panel Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy