nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 177 mm
- RS Stock No.:
- 563-869
- Distrelec Article No.:
- 110-80-213
- Mfr. Part No.:
- 24572031
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$679.44
(exc. GST)
$747.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $679.44 |
*price indicative
- RS Stock No.:
- 563-869
- Distrelec Article No.:
- 110-80-213
- Mfr. Part No.:
- 24572031
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| External Depth | 435.5mm | |
| External Height | 177mm | |
| External Width | 448.9mm | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.11, DIN EN 62368-1, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.10, IEEE 1101.1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
External Depth 435.5mm | ||
External Height 177mm | ||
External Width 448.9mm | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.11, DIN EN 62368-1, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.10, IEEE 1101.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Approvals
CECC 40201-006, NFC 83210
Standards
NF C83210 and MIL-R-26E
Related links
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 221.5 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 265.9 mm
- nVent SCHROFF 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 375.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 177 mm
