nVent SCHROFF Rackmount Cases
- RS Stock No.:
- 563-888
- Distrelec Article No.:
- 302-63-912
- Mfr. Part No.:
- 24813412
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$89.96
(exc. GST)
$98.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.96 |
*price indicative
- RS Stock No.:
- 563-888
- Distrelec Article No.:
- 302-63-912
- Mfr. Part No.:
- 24813412
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RA series adjustable wirewound resistors 50 and 180 W
Series composed of a ceramic support tube, ensuring high dissipation and resistance to possible thermal stresses and overloads.
Resistant wire protected by an enamel coating.
Longitudinal window to allow for one or several electrical contacts through slider collars fitted with a tab terminal.
Related links
- nVent SCHROFF Rackmount Cases
- nVent SCHROFF Rackmount Cases Ventilated
- nVent SCHROFF Rackmount Cases 315.5 mm, 342.4 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 88.1 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 342.4 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 265.9 mm
