ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- RS Stock No.:
- 204-004
- Mfr. Part No.:
- 1STQ007628B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,101.81
(exc. GST)
$1,211.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,101.81 |
*price indicative
- RS Stock No.:
- 204-004
- Mfr. Part No.:
- 1STQ007628B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 800mm | |
| Standards/Approvals | CE | |
| Weight | 4.9kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 800mm | ||
Standards/Approvals CE | ||
Weight 4.9kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for the robust demands of modern electrical distribution. Its modular adaptability ensures seamless integration into System pro E Power setups for effective load management. With a focus on reliable performance, this board promises efficiency across various applications. Engineered to exceed standards, it supports both commercial and industrial power distribution needs.
Optimised for modular installation providing design flexibility
Constructed with premium materials for lasting durability
Compatible with a wide range of accessories
Maintains performance under high load conditions
Related links
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 250 mm