ABB Rack Mount Case XT5 52.5 mm, 800 mm 250 mm
- RS Stock No.:
- 201-690
- Mfr. Part No.:
- 1STQ007084B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,101.81
(exc. GST)
$1,211.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,101.81 |
*price indicative
- RS Stock No.:
- 201-690
- Mfr. Part No.:
- 1STQ007084B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 52.5mm | |
| External Height | 250mm | |
| External Width | 800mm | |
| Standards/Approvals | CE | |
| Weight | 6.14kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 52.5mm | ||
External Height 250mm | ||
External Width 800mm | ||
Standards/Approvals CE | ||
Weight 6.14kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board enhances efficiency and reliability in modular installations. With a robust construction and advanced features, it ensures optimal performance in extensive electrical systems. Designed for flexible integration, this board accommodates various configurations with ease. Its high voltage capacity and multiple poles provide effective management for both residential and commercial applications.
Designed for seamless integration in modular boards
Offers maximum number of poles for flexibility
Built to comply with strict environmental standards
Constructed from high-quality materials for longevity
- RS Stock No. 0202368
- Mfr. Part No. 1STQ007092B0000
Each
$1,067.15
- RS Stock No. 0202096
- Mfr. Part No. 1STQ007095B0000
Each
$1,112.14
- RS Stock No. 0201687
- Mfr. Part No. 1STQ007078B0000
Each
$1,141.92
- RS Stock No. 0201854
- Mfr. Part No. 1STQ007103B0000
Each
$1,299.67
Related links
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm











