ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- RS Stock No.:
- 202-362
- Mfr. Part No.:
- 1STQ007076B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,101.81
(exc. GST)
$1,211.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,101.81 |
*price indicative
- RS Stock No.:
- 202-362
- Mfr. Part No.:
- 1STQ007076B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 800mm | |
| Standards/Approvals | CE | |
| Weight | 5.98kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 800mm | ||
Standards/Approvals CE | ||
Weight 5.98kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for superior performance in electrical installations. Designed for seamless integration with System pro E Power, it meets the demands of both commercial and industrial applications. This robust board prioritizes safety and environmental compliance, ensuring a reliable solution for power distribution. Its compact structure enhances installation flexibility, making it ideal for modern, efficient applications.
Designed for System pro E Power modular boards
Compact structure optimizes available installation space
Robust design ensures long-lasting durability
Supports compliance with environmental standards
Offers flexible installation options for various setups
Related links
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 250 mm